KYOCERA AVX LGU2D561MELA

Cap Aluminum Lytic 560uF 200V 20% (25 X 30mm) Snap-In 10mm 1670mA 3000h 105C Bulk
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D561MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago

_legacy Avnet

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+222%

CAD Models

Download KYOCERA AVX LGU2D561MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.73
Stock
2,027,033
441
Authorized Distributors
6
3
Capacitance
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.67 A
1.6 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGU2C561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 560muF ±20% 0.984Dia 25.00mm
NichiconLGU2Z561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 560muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR561M250K022
Capacitors, Aluminum Electrolytic, Snap In 560uF 250V 20% | Cornell-Dubilier 381LR561M250K022
Cornell DubilierSLP561M180C3P3
Aluminum Electrolytic Capacitors - Snap In 560uF 180V 20% 105C
NichiconLGU2Z561MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 560muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX561M160A3P3
Capacitor; Aluminum Electrolytic; Cap 560uF; Tol20%; Snap In; Vol-Rtg 160V; 22X30

Descriptions

Descriptions of KYOCERA AVX LGU2D561MELA provided by its distributors.

Cap Aluminum Lytic 560uF 200V 20% (25 X 30mm) Snap-In 10mm 1670mA 3000h 105C Bulk
LGU Series 560 uF 200 V 105 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 560uF 200V 20% Temp.105 Snap-In 25X30mm | Nichicon LGU2D561MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 1.67A@120Hz 10mm 200V 560uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
560μF 200V ±20% 10mm 3000h@ 105°C 1.67A@ 120Hz,2.505A@ 50kHz Plugins snap-in mounting,Through hole mounting 30mm(Length)*30mm(height)
Capacitor Alum Elect, 560Uf, 200V, 20%, Can; Capacitance:560Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Height:30Mmrohs Compliant: Yes |Nichicon LGU2D561MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX