Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1A682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 6800muF ±20% 0.630Dia 16.00mm
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1A682MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.66%

CAD Models

Download KYOCERA AVX UPS1A682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.115
$ 1.115
Stock
34,197
53,573
53,573
Authorized Distributors
5
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
125 mA
3.01 A
3.01 A
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
NichiconUPM1A682MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 6800muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1A682S
Cap Aluminum 6800uF 10V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
NichiconUPW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm
NichiconUVR1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPS1A682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 6800muF ±20% 0.630Dia 16.00mm
6800UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PS SERIES 3000H 16(DIA.)X31.5MM
Aluminum Electrolytic Capacitors - Leaded 10volts 6800uF 16x31.5 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 10V 20% (16 X 30.5mm) Radial 7.5mm 2350mA 3000h 105C Bulk
6.8mF 10V ±20% 7.5mm 3000h@ 105°C 2.045A@ 120Hz,2.35A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm(Length)*33.5mm(height)

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX