Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B41231A0128M000

Electrolytic Capacitor, Snap-in, B41231 Series, 1200 F, 20%, 80 V, 22 mm
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41231A0128M000.

RS (Formerly Allied Electronics)

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
+253%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

United Chemi-ConESMH101VSN122MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF
Wurth Elektronik860010780025
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 1200 F, 20%, 63 V, 16 mm, Radial Leaded
NichiconLGU2A122MELZ
Aluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 22x40 105c
United Chemi-ConEKMH630VSN122MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEU-FC1J122L
Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKYB630ELL122MM25S
1200uF 63V 22mΩ ±20% 1.68A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of TDK B41231A0128M000 provided by its distributors.

Electrolytic Capacitor, Snap-in, B41231 Series, 1200 F, 20%, 80 V, 22 mm
Epcos 1200uF 80 V dc Aluminium Capacitor; B41231 Series 2000h 22 (Dia.) x 25mm
Aluminum Electrolytic Capacitors - Snap In 1200UF 80V 22X25 SNAP IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 1200µF, 80V, ALU ELEC, SNAP IN; Capacitance: 1200µF; Voltage Rating: 80V; Product Range: B41231 Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos