Nichicon LLS1H822MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 8200muF ±20% 1.181Dia 30.00mm
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1H822MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-1.58%

CAD Models

Download Nichicon LLS1H822MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 3.1
$ 3.1
Stock
58,485
29,427
29,427
Authorized Distributors
6
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
67 mΩ
67 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.47 A
4.4 A
4.4 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX822M035J032
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4000mA 3000h 85C
Cornell Dubilier380LX822M050K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1V822MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 8200muF ±20% 0.984Dia 25.00mm
NichiconLLS1J822MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 8200muF ±20% 1.378Dia 35.00mm
NichiconLGU1H822MELC
Cap Aluminum Lytic 8200uF 50V 20% (35 X 35mm) Snap-In 10mm 3660mA 3000h 105C Bulk
United Chemi-ConEGVD250ELL822MMP1H
High-vibration resistance version of GPD Series.

Descriptions

Descriptions of Nichicon LLS1H822MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 8200muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 4470mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
卤20% 5.1405A@50kHz 10mm 50V 8200uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL