Nichicon LLS1E333MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 33000muF ±20% 1.378Dia 35.00mm
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1E333MELC.

Inventory History

3 month trend:
-3.88%

CAD Models

Download Nichicon LLS1E333MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.466
Stock
7,306
11,379
Authorized Distributors
6
6
Capacitance
33 mF
33 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
6.75 A
6.75 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX333M025H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 33000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX333M025K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 33000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX333M025E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 33000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1EA333EA
Cap Aluminum 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 5500mA 3000h 105°C Bulk
NichiconLGU1E333MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 33000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1CP333CA
Cap Aluminum 33000uF 16V 20% (25 X 50mm) Snap-In 10mm 0.025 Ohm 6840mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS1E333MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 33000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 33000uF 25V 20% (35 X 45mm) Snap-In 10mm 6750mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
卤20% 6.75A@120Hz 10mm 25V 33000uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL