Cornell Dubilier SLPX333M025E9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 33000muF ±20% 1.181Dia 30.00mm
$ 6.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX333M025E9P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.41%

CAD Models

Download Cornell Dubilier SLPX333M025E9P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.115
$ 4.033
$ 4.033
Stock
2,654
19,544
19,544
Authorized Distributors
6
6
6
Capacitance
33 mF
33 mF
33 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
30 mΩ
30 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.29 A
6.84 A
6.84 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP333M025H9P3
Aluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 105C
PanasonicECO-S1EA333EA
Cap Aluminum 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 5500mA 3000h 105°C Bulk
Cornell Dubilier380LX333M025K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 33000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1CA333DA
Cap Aluminum 33000uF 16V 20% (30 X 45mm) 10mm 0.023 Ohm 4700mA 3000 hr 105°C Bulk
United Chemi-ConEKMH250VSN333MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF
Cornell Dubilier380LX333M025K452
Cap Aluminum Lytic 33000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.02 Ohm 6840mA 3000h 85C

Descriptions

Descriptions of Cornell Dubilier SLPX333M025E9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 33000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C
33000 F 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm 12
Cap Aluminum Lytic 33000uF 25V 20% (30 X 50mm) Snap-In 10mm 0.018 Ohm 5290mA 3000h 85C
Capacitor;Aluminum Electrolytic;Cap 33000uF;Tol20%;Snap In;Vol-Rtg 25V;30X50 | Cornell-Dubilier SLPX333M025E9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 33000Uf 25V 20%, Snap-In; Capacitance:33000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX333M025E9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor