Nichicon LKG1K222MESCBK

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 2200muF ±20% 1.378Dia 35.00mm
$ 3.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKG1K222MESCBK.

IHS

Datasheet8 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-2.61%

CAD Models

Download Nichicon LKG1K222MESCBK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 2200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX222M100E3P3
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3170mA 3000h 85C
Cornell DubilierLP222M063E3P3
Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
PanasonicECOS2AP222DA
Cap Aluminum 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
United Chemi-ConESMH101VNN222MR30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
Cornell Dubilier381LX222M100A022
Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.09 Ohm 2600mA 3000h 105°C

Descriptions

Descriptions of Nichicon LKG1K222MESCBK provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 2200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
3.25A@120Hz 卤20% 10mm 80V 2200uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 2200Uf, 80V, 20%, Can; Capacitance:2200Μf; Voltage(Dc):80V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Height:30Mmrohs Compliant: Yes |Nichicon LKG1K222MESCBK

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL