Nichicon LKG1H222MESZBK

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 2200muF ±20% 0.866Dia 22.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKG1H222MESZBK.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon LKG1H222MESZBK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUVY1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ630EC3222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP222M050A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LKG1H222MESZBK provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 2200muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 50volts 2200uF 20%
Cap Aluminum Lytic 2200uF 50V 20% (22 X 35mm) Snap-In 10mm 2350mA 1000h 85C Bulk
卤20% 2.35A@120Hz 10mm 50V 2200uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 2200Uf, 50V, 20%, Can; Capacitance:2200Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Height:35Mmrohs Compliant: Yes |Nichicon LKG1H222MESZBK

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL