Nichicon LGY1J152MELA25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1J152MELA25.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGY1J152MELA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.687
$ 1.687
Stock
172
458
458
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.44 A
1.44 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1500muF 25V
PanasonicEEU-FC1E152B
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
NichiconUPM1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1500muF ±20% 0.492Dia 12.50mm
NichiconUPM0J152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1500muF ±20% 0.394Dia 10.00mm
1500uF 6.3V 55m惟 卤20% 1.13A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon LGY1J152MELA25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
LGY ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 1500muF 63V
105degC Long Life Assurance Snap-in Terminal Type, 1500 μ F, 63 V, -40 to 105°C, RoHS
Nichicon SCT
1.5mF 63V ¡À20% 10mm 5000h@ 105¡ãC 1.5A@ 120Hz,1.725A@ 50 kHz , 25mm*27mm
Snap In & Terminal/ Bulk |Nichicon LGY1J152MELA25
CAP ALUM 1500UF 20% 63V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL