Nichicon LGY1H182MELZ25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 1800muF ±20% 0.866Dia 22.00mm
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1H182MELZ25.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-13.14%

CAD Models

Download Nichicon LGY1H182MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.175
$ 1.175
Stock
39,859
49,758
49,758
Authorized Distributors
3
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.3 A
1.34 A
1.34 A
Height - Seated (Max)
21.9964 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1A182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1800muF ±20% 0.630Dia 16.00mm
ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1800muF 16V
PanasonicEEU-FC1A182
Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-TP1E182S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon LGY1H182MELZ25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 1800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
卤20% 1.495A@50kHz 10mm 50V 1800uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life Assurance Snap-in Terminal Type, 1800 μ F, 50 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGY1H182MELZ25
CAP ALUM 1800UF 20% 50V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL