Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16ZLQ1800MEFC10X20

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1800muF 16V
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLQ1800MEFC10X20.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-11.81%

CAD Models

Download Rubycon 16ZLQ1800MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.438
Stock
4,723
49,908
Authorized Distributors
3
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
Life (Hours)
5000 hours
-
Ripple Current
1.278 A
2.18 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1A182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1800muF 10V
ZLQ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1800muF 10V
KYOCERA AVXUPJ1A182MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 16ZLQ1800MEFC10X20 provided by its distributors.

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1800muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1.8mF 16V ±20% 5mm 5000h@ 105°C 1.278A@ 120Hz,2.13A@ 100kHz Through hole mounting 22mm(height)
CAP ALUM 1800UF 20% 16V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG