Nichicon LGY1C393MELC40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 16V 39000muF ±20% 1.378Dia 35.00mm
$ 3.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1C393MELC40.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGY1C393MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.863
$ 8.03
Stock
6,050
4,336
Authorized Distributors
2
4
Capacitance
39 mF
39 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
4.3 A
5.1 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2025-04-30

Related Parts

NichiconLGU1C393MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
United Chemi-ConESMG6R3ELL393MQ40S
Cap Aluminum Lytic 39000uF 6.3V 20% (25.4 X 40mm) Radial 12.5mm 3560mA 2000h 85°C Bulk
Cornell Dubilier381LX393M010K042
Cap Aluminum Lytic 39000uF 10V 20% (30 X 40mm) Snap-In 10mm 0.025 Ohm 3700mA 3000h 105°C
NichiconLGU1C393MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 39000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH100VNN393MA30T
Cap Aluminum Lytic 39000uF 10V 20% (35 X 30mm) Snap-In 10mm 0.021 Ohm 3430mA 2000h 105°C
United Chemi-ConEKMH100VSN393MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF

Descriptions

Descriptions of Nichicon LGY1C393MELC40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 16V 39000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
Cap Aluminum Lytic 39000uF 16V 20% (35 X 40mm) Snap-In 10mm 4.3A 5000h 105C Bulk
105degC Long Life Assurance Snap-in Terminal Type, 39000 μ F, 16 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGY1C393MELC40
CAP ALUM 39000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL