Nichicon LGY1C273MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 16V 27000muF ±20% 1.378Dia 35.00mm
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1C273MELC30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+448%

CAD Models

Download Nichicon LGY1C273MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 6.23
Stock
30,152
6,988
Authorized Distributors
4
4
Capacitance
27 mF
27 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
25 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
3.6 A
4.2 A
Height - Seated (Max)
35.0012 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH6R3VSN273MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF
United Chemi-ConESMH100VSN273MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 25V 27000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH6R3VSN273MQ30T
Cap Aluminum Lytic 27000uF 6.3V 20%( 25.4 X 30mm) Snap-In 10mm 0.037 Ohm 3520mA 2000h 85C
Cornell DubilierSLPX273M010E3P3
Cap Aluminum Lytic 27000uF 10V 20% (30 X 30mm) Snap-In 10mm 0.027 Ohm 3990mA 3000h 85C
PanasonicECO-S1CA273EA
Cap Aluminum 27000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.028 Ohm 4200mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGY1C273MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 16V 27000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
卤20% 3.6A@120Hz 10mm 16V 27000uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life Assurance Snap-in Terminal Type, 27000 μ F, 16 V, -40 to 105°C, RoHS
Nichicon SCT
27mF 16V ¡À20% 10mm 5000h@ 105¡ãC 3.6A@ 120Hz,4.14A@ 50kHz ,D35xL30mm , 32mm
Snap In & Terminal/ Bulk |Nichicon LGY1C273MELC30
CAP ALUM 27000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL