What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX273M010E3P3

Cap Aluminum Lytic 27000uF 10V 20% (30 X 30mm) Snap-In 10mm 0.027 Ohm 3990mA 3000h 85C
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX273M010E3P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH100VSN273MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF
PanasonicECO-S1CP273DA
Cap Aluminum 27000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.031 Ohm 6310mA 3000h 85°C Bulk
PanasonicECO-S1CA273CA
Cap Aluminum 27000uF 16V 20% (25 X 50mm) Snap-In 10mm 0.028 Ohm 4200mA 3000h 105°C Bulk
United Chemi-ConESMH6R3VSN273MQ30T
Cap Aluminum Lytic 27000uF 6.3V 20%( 25.4 X 30mm) Snap-In 10mm 0.037 Ohm 3520mA 2000h 85C
NichiconLLS1C273MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
NichiconLGU1C273MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 27000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX273M010E3P3 provided by its distributors.

Cap Aluminum Lytic 27000uF 10V 20% (30 X 30mm) Snap-In 10mm 0.027 Ohm 3990mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 27000uF 10V 20% 85C | Cornell-Dubilier SLPX273M010E3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
Capacitor Alum Elec 27000Uf 10V 20%, Snap-In; Capacitance:27000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:30Mm; Esr:0.027Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX273M010E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor