Nichicon LGW2W271MELB40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 270muF ±20% 1.181Dia 30.00mm
$ 4.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2W271MELB40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGW2W271MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.694
$ 5.191
$ 5.191
Stock
274,557
4,222
4,222
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.228 Ω
1.228 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.9 A
1.19 A
1.19 A
Height - Seated (Max)
29.9974 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLLS2W271MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 270muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX271M450E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 270muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX271M400A022
Capacitors, Aluminum Electrolytic, Snap In 270uF 400V 20% | Cornell-Dubilier 380LX271M400A022
Cornell Dubilier381LX271M400A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 270muF 卤20% 1.378Dia 35.00mm
NichiconLGU2G271MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 270muF ±20% 1.378Dia 35.00mm
NichiconLLS2W271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGW2W271MELB40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 270muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.9A@120Hz 10mm 450V 270uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL