| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGW2D821MELC25 | 2,533 | 200 | 3h | ||||||||
| DigiKey | 493-8520-ND | 2,533 | 1 | Bulk | ||||||||
| TTI | LGW2D821MELC25 | 0 | 200 | Bulk | 15m | |||||||
| Newark | LGW2D821MELC25 | 0 | 200 | |||||||||
| TTI Asia | LGW2D821MELC25 | Contact | 2h |
Download Nichicon LGW2D821MELC25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGW2D821MELC25 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: