Cornell Dubilier SLPX821M160C5P3

Aluminum Electrolytic Capacitors - Snap In 820uF 160V 20% 85C
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX821M160C5P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
Cornell DubilierSLP821M200H3P3
Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Cornell DubilierSLPX821M200C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 820muF ±20% 0.984Dia 25.00mm
PanasonicECOS2DA821EA
Cap Aluminum 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.222 Ohm 2000mA 3000h 105°C Bulk
NichiconLLS2D821MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 820muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2DB821EA
Cap Aluminum 820uF 200V 20% (35 X 25mm) Solder Pin 10mm 0.263 Ohm 2000mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX821M160C5P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 820uF 160V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 820uF;Tol20%;Snap In;Vol-Rtg 160V;25X35 | Cornell-Dubilier SLPX821M160C5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor 820Uf, 160V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:25Mm; Resistencia Esr:0.243Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX821M160C5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor