Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU1V153MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 15000muF ±20% 1.378Dia 35.00mm
$ 2.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1V153MELC.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

HQonline

TME

_legacy Avnet

Inventory History

3 month trend:
+158%

CAD Models

Download Nichicon LGU1V153MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.734
$ 3.538
$ 3.538
Stock
3,917
451
451
Authorized Distributors
6
3
3
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.69 A
3.72 A
3.72 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LX153M035A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 15000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
Cornell Dubilier381LX153M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 25V 15000muF ±20% 1.181Dia 30.00mm
NichiconLLS1V153MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGU1V153MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 15000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 3690mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
卤20% 3.69A@100kHz 10mm 35V 15000uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
15mF 35V ±20% 10mm 3000h@ 105°C 3.69A@ 120Hz,4.2435A@ 50 kHz Plugins,D35xL35mm snap-in mounting,snap fit,Through hole mounting 35mm*35mm*37mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL