Rubycon 25USC15000MEFCSN30X25

USC Series 15000 uF 25 V ± 20 % Snap-In Aluminum Electrolytic Capacitor
$ 1.974
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25USC15000MEFCSN30X25.

IHS

Datasheet4 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+66.08%

CAD Models

Download Rubycon 25USC15000MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell Dubilier380LX153M025K022
Cap Aluminum Lytic 15000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.04 Ohm 4600mA 3000h 85C
NichiconLGU1E153MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Cornell Dubilier381LX153M025A022
Cap Aluminum Lytic 15000uF 25V 20% (35 X 30mm) Snap-In 10mm 0.069 Ohm 3600mA 3000h 105C
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
NichiconLLS1E153MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconLLS1E153MELA
Cap Aluminum Lytic 15000uF 25V 20% (25 X 40mm) Snap-In 10mm 4100mA 3000h 85C Bulk

Descriptions

Descriptions of Rubycon 25USC15000MEFCSN30X25 provided by its distributors.

USC Series 15000 uF 25 V ± 20 % Snap-In Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 15000uF 25V 20% (30 X 25mm) Snap-In 10mm 4080mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
±20% 4.08A@120Hz 10mm 25V 15000uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 15mF 25V ±20% 10mm Pitch 3000h@85°C 4.08A@120Hz 4.692A@10kHz Snap-In, Push-In, TH 30mm × 25mm × 27mm
CAP, 15000µF, 25V, ALU ELEC, SNAP-IN; Capacitance: 15000µF; Voltage Rating: 25V; Product Range: USC Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capaci; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG