Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35MXC15000MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
$ 3.538
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MXC15000MEFCSN35X35.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Rubycon 35MXC15000MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.538
$ 2.734
$ 2.734
Stock
252
3,917
3,917
Authorized Distributors
3
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.72 A
3.69 A
3.69 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

NichiconLGU1V153MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 15000muF ±20% 1.378Dia 35.00mm
NichiconLGU1E153MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 15000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX153M035A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 15000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
Cornell Dubilier381LX153M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 35MXC15000MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
MXC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 15000muF 35V
15mF 35V ±20% 10mm 3000h@ 105°C 3.72A@ 120Hz,4.278A@ 10kHz Plugins,D35xL35mm snap-in mounting,Through hole mounting 37mm(height)
CAPACITOR ALUM ELECT, 15000UF, 35V, 20%, RADIAL; Capacitance:15000µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG