Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1E153MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm

$ 2.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1E153MELA.

IHS

Datasheet5 pages3 years ago

Farnell

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-2.44%

CAD Models

Download Nichicon LLS1E153MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.309
$ 1.882
Stock
8,246
13,807
Authorized Distributors
6
6
Capacitance
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
40 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.1 A
4.1 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierSLPX153M025C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
Cornell DubilierSLPX153M025A9P3
Cap Aluminum Lytic 15000uF 25V 20% (22 X 50mm) Snap-In 10mm 0.04 Ohm 4210mA 3000h 85C
PanasonicECO-S1EA153CA
Cap Aluminum 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconLGU1E153MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 15000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LLS1E153MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 15000uF 25V 20% (25 X 40mm) Snap-In 10mm 4100mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
卤20% 4.715A@50kHz 10mm 25V 15000uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL