Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1E562MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1E562MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLS1E562MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.368
$ 0.765
$ 0.765
Stock
17,638
82,587
82,587
Authorized Distributors
6
1
1
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.31 A
2.65 A
2.65 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECO-S1EP562BA
Cap Aluminum 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.095 Ohm 2860mA 3000h 85°C Bulk
NichiconLGU1E562MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 5600muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX562M025H022
Cap Aluminum Lytic 5600uF 25V 20% (22 X 30mm) Snap-In 10mm 0.09 Ohm 2200mA 3000h 105°C
United Chemi-ConEKMH250VSN562MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEGPD250ELL562ML30H
GPD Series 25 V 5600 uF 135°C Ø16x30mm LS=7.5mm Aluminum Electrolytic Capacitor
Cornell DubilierLP562M025E1P3
Cap Aluminum Lytic 5600uF 25V 20% (30 X 25mm) Snap-In 10mm 0.09 Ohm 1857mA 1000h 105C

Descriptions

Descriptions of Nichicon LLS1E562MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
卤20% 2.31A@120Hz 10mm 25V 5600uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,5.6Mf,25Vdc,20-% Tol,20+% Tol; |Nichicon LLS1E562MELZ
85degC Standard Snap-in Terminal Type, 5600 μ F, 25 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 5600UF 20% 25V SNAP TH
5.6mF 25V ±20% 10mm 3000h@ 85°C 2.31A@ 120Hz,2.6565A@ 50kHz Plugins,D22xL25mm snap-in mounting,Through hole mounting 25mm(Length)*25mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL