Nichicon LGR2E391MELZ45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2E391MELZ45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon LGR2E391MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.002
Stock
10,087
40,223
Authorized Distributors
3
3
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
3000 hours
Ripple Current
1.3 A
1.49 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Lytic 390uF 200V 20% (25 X 30mm) Snap-In 10mm 1300mA 10000h 105C Bulk
NichiconLGU2F391MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKXJ221ELL391MM45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF
United Chemi-ConEKXJ201ELL391MMP1S
Cap Aluminum Lytic 390uF 200V 20%( 18 X 35.5mm) Radial 7.5mm 1565mA 12000h 105C Automotive Bulk
Cap Aluminum Lytic 390uF 250V 20% (18 X 45mm) Radial 7.5mm 1590mA 12000h 105C Bulk
Cornell Dubilier381LX391M200H032
Cap Aluminum Lytic 390uF 200V 20% (22 X 35mm) Snap-In 10mm 0.51 Ohm 1300mA 105°C

Descriptions

Descriptions of Nichicon LGR2E391MELZ45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
LGR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 390muF 250V
卤20% 1.3A@120Hz 10mm 250V 390uF Plugin,D22xL47mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life Assurance Snap-in Terminal Type, 390 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGR2E391MELZ45
CAP ALUM 390UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL