What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGU2F391MELA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 3.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2F391MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

CAD Models

Download Nichicon LGU2F391MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.606
$ 10.22
Stock
0
2,814
Authorized Distributors
3
4
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
315 V
315 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
851 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.47 A
1.47 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicECO-S2GA391EA
Cap Aluminum 390uF 400V 20% (35 X 45mm) Snap-In 10mm 0.34 Ohm 1550mA 3000h 105°C Bulk
Cornell Dubilier380LX391M400K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 390muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP391M400H5P3
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
KYOCERA AVXLGU2G391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGU2F391MELA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 2.1021A@50kHz 10mm 315V 390uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,390Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F391MELA
105degC Standard Snap-in Terminal Type, 390 μ F, 315 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 390UF 20% 315V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL