Rubycon 250MXG220MEFCSN20X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG220MEFCSN20X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+18.68%

CAD Models

Download Rubycon 250MXG220MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell Dubilier381LX221M200H012
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105C
NichiconLGU2F221MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMM201VSN221MN25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
220 F 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
KYOCERA AVXLGU2D221MELY
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 200V 20% SNAP-IN 20X25MM, LGU SERIES
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C

Descriptions

Descriptions of Rubycon 250MXG220MEFCSN20X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 250V 20% (20 X 25mm) Snap-In 10mm 1.17A 3000h 105C Bulk
±20% 1.17A@120Hz 10mm 250V 220uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
220μF 250V ±20% 10mm 3000h@ 105°C 1.17A@ 120Hz,1.755A@ 10 kHz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm*25mm*27mm
CAPACITOR ALUM ELECT, 220UF, 250V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG