Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGN2H331MELC45

Aluminum Electrolytic Capacitor 330UF, 500V, 20%, Snap-in

$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H331MELC45.

IHS

Datasheet4 pages3 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX LGN2H331MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.56
$ 13.608
$ 13.608
Stock
30,212
1,437
1,437
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
430 mΩ
430 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
1.25 A
1.74 A
1.74 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP331M400E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W331MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 330muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
KYOCERA AVXLGU2W331MELB
LGU Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 330muF 450V

Descriptions

Descriptions of KYOCERA AVX LGN2H331MELC45 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 500V, 20%, SNAP-IN
CAPACITOR, AL ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,35X45MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.7875A@50kHz 10mm 500V 330uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 500V, 20%, SNAP-IN; Product Range:NICHICON - GN Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; Diameter:35mm; ESR:-; Height:45mm; Lead Spacing:10mm; No. of Pins:2
Aluminum Electrolytic Capacitor 330Uf, 500V, 20%, Snap-In; Rango De Producto:Serie Gn; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:35Mm; Resistencia Esr:-; Altura:45Mm; Espaciado De Cable:10Mm |Nichicon LGN2H331MELC45

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX