Cornell Dubilier SLP331M450H5P3

SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
$ 5.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP331M450H5P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+3.15%

Alternate Parts

Price @ 1000
$ 5.509
$ 5.9
$ 5.9
Stock
51,307
31,287
31,287
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.005 Ω
553 mΩ
553 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.37 A
1.38 A
1.38 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLP331M400E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1420mA 3000h 105C Bulk
United Chemi-ConESMM401VSN331MA30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP331M450H5P3 provided by its distributors.

SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 330muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
Capacitor, Aluminum Electrolytic, Cap 330uF, Snap-In, 450V, 35X35, 105C | Cornell-Dubilier SLP331M450H5P3
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1.005 Ohm 1.37A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor, 330µF, 450V, ALU ELEC, SNAP IN; Capacitance:330µF; Voltage Rating:450V; Product Range:SLP Series; Lifetime Temperature:3000 hours
330μF 450V ±20% 10mm 1.005Ω 3000h@ 105°C 1.37A Plugins,D35xL35mm snap-in mounting,snap fit,Through hole mounting 35mm*35mm*35mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP331M450H5P3.