Cornell Dubilier SLP331M400E5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 330muF ±20% 1.181Dia 30.00mm
$ 5.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP331M400E5P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages10 years ago

Sager Electronics

New Yorker Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+323%

Alternate Parts

Price @ 1000
$ 5.777
$ 4.43
$ 4.43
Stock
5,926
29,503
29,503
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.005 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.39 A
1.44 A
1.44 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C
Cornell DubilierSLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1420mA 3000h 105C Bulk
United Chemi-ConESMM451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2120mA 3000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP331M400E5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%
Capacitor;Aluminum Electrolytic;Cap 330uF;Snap-In;Vol-Rtg 400V;30X35;105C | Cornell-Dubilier SLP331M400E5P3
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1.005 Ohm 1.39A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 400V ±20% 10mm 1.005Ω 3000h@ 105°C 1.39A Plugins,D30xL35mm snap-in mounting,snap fit,Through hole mounting 30mm*35mm*35mm
CAP, 330µF, 400V, ALU ELEC, SNAP-IN; Capacitance: 330µF; Voltage Rating: 400V; Product Range: SLP Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; D
Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:30Mm; Resistencia Esr:1.005Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLP331M400E5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP331M400E5P3.