Nichicon LGN2G391MELB40

Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1550mA 3000h 105C Bulk
$ 4.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G391MELB40.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon LGN2G391MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.364
$ 6.515
$ 6.515
Stock
1
1,017
1,017
Authorized Distributors
3
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
638 mΩ
638 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.55 A
1.55 A
1.55 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMM451VSN391MA40S
Cap Aluminum 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 3000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 390muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX391M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 390muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGN2G391MELB40 provided by its distributors.

Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1550mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.55A@120Hz 10mm 400V 390uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 390 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2G391MELB40
CAP ALUM 390UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL