Rubycon 400MXG390MEFCSN30X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 3.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG390MEFCSN30X40.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-8.79%

CAD Models

Download Rubycon 400MXG390MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.973
$ 6.211
$ 6.211
Stock
83
802
802
Authorized Distributors
3
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
638 mΩ
638 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.86 A
1.55 A
1.55 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMM451VSN391MA40S
Cap Aluminum 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 3000h 105°C
Cornell Dubilier381LX391M400A042
Capacitors, Aluminum Electrolytic, Snap In 390uF 400V 20% | Cornell-Dubilier 381LX391M400A042
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1550mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400MXG390MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1860mA 3000h 105C
1.86A@120Hz ±20% 10mm 400V 390uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 390UF, 400V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG