Rubycon 400MXG220MEFCSN30X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG220MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-33.25%

CAD Models

Download Rubycon 400MXG220MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
$ 2.8
$ 2.8
Stock
1,539
34,039
34,039
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.25 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 450VOLTS, 220UF, SMALL FORM FACTOR
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS, 220UF, SMALL FORM FACTOR
NichiconLGUW6221MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMM401VSN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
Cornell Dubilier381LX221M400A012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 220muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM401VNN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN

Descriptions

Descriptions of Rubycon 400MXG220MEFCSN30X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1100mA 3000h 105¡ãC Bulk
±20% 1.25A@120Hz 10mm 400V 220uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 220μF 400V ±20% 10mm Pitch 3000h@105°C 1.25A@120Hz 1.75A@10kHz Snap-in TH D30×L25mm 30mm × 25mm × 27mm
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG