Nichicon LGN2C821MELZ35

Aluminum Electrolytic Capacitors - Snap In 160volts 820uF 105c 22x35x10L/S
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2C821MELZ35.

IHS

Datasheet4 pages3 years ago

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGN2C821MELZ35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.158
Stock
34,363
23,300
Authorized Distributors
6
2
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2 A
2.1 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 3000h 105C Bulk
PanasonicECOS2DA821EA
Cap Aluminum 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.222 Ohm 2000mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 820muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS201VSN821MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cornell DubilierSLP821M180E3P3
Cap Aluminum Lytic 820uF 180V 20% (30 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C

Descriptions

Descriptions of Nichicon LGN2C821MELZ35 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 160volts 820uF 105c 22x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 2A@120Hz 10mm 160V 820uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 160V ¡À20% 10mm 3000h@ 105¡ãC 2A@ 120Hz,3A@ 50 kHz ,D22xL35mm , 22mm*35mm*37mm
LGN Series 160 v 820 uf 105c 22x35mm 3k Hours Snap-In Aluminum Electrolytic
105degC Smaller-sized Snap-in Terminal Type, 820 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2C821MELZ35
CAP ALUM 820UF 20% 160V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL