| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGJ2G101MELA20 | 157 | 1 | Cut Tape | 12h | |||||||
| TTI | LGJ2G101MELA20 | 0 | 250 | Bulk | 17h | |||||||
| Newark | LGJ2G101MELA20 | 0 | 250 | |||||||||
| RS (Formerly Allied Electronics) | LGJ2G101MELA20 | 0 | 1 | Bulk | 7h | |||||||
| Arrow Electronics | LGJ2G101MELA20 | 0 | 250 |
Download datasheets and manufacturer documentation for Nichicon LGJ2G101MELA20.
Download Nichicon LGJ2G101MELA20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon LGJ2G101MELA20 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon LGJ2G101MELA20.