Rubycon 400KXF100MEFCSN25X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400KXF100MEFCSN25X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 400KXF100MEFCSN25X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.703
$ 2.03
Stock
629
16,481
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
600 mA
760 mA
Height - Seated (Max)
51.9938 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MXC Series 100 uF 450 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2W101MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 450 V DC, GU SERIES 3000H 20(DIA.)X45MM
KYOCERA AVXLGU2W101MELA
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 450V 20% SNAP-IN 25X30MM, LGU SERIES
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
Wurth Elektronik861141484009
WCAP-AI3H Aluminum Electrolytic Capacitors
United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C

Descriptions

Descriptions of Rubycon 400KXF100MEFCSN25X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
±20% 600mA@120Hz 10mm 400V 100uF Plugin,D25xL20mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 100Uf, 400V, 20%, Radial
CAP ALUM 100UF 20% 400V SNAP TH
100μF 400V ±20% 10mm 3000h@ 105°C 600mA@ 120Hz,840mA@ 10kHz Plugins,D25xL20mm snap-in mounting,snap fit,Through hole mounting 25mm*20mm*22mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG