Nichicon LGG2G821MELC45

Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 2000mA 2000h 105C Bulk
$ 8.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2G821MELC45.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGG2G821MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.713
$ 11.56
Stock
571,587
773
Authorized Distributors
6
3
Capacitance
820 µF
820 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2 A
2.3 A
Height - Seated (Max)
46.99 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HC2V821LA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HC 350V 820muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMW451VSN821MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PanasonicEET-HC2G821LJ
Cap Aluminum 820uF 400V 20% (35 X 50mm) Snap-In 10mm 2300mA 2000h 105°C Bulk
PanasonicEET-HC2G821EA
Cap Aluminum 820uF 400V 20% (35 X 50mm) Snap-In 10mm 0.202 Ohm 2300mA 2000h 105°C Bulk
United Chemi-ConEKMQ351VSN821MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 820muF ±20% 1.378Dia 35.00mm
LLG Series 820 uF 450 V 85 °C Ø 35 x 50 mm Snap-In Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon LGG2G821MELC45 provided by its distributors.

Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 2000mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 2A@120Hz 10mm 400V 820uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 2A@ 120Hz,2.86A@ 50kHz ,D35xL45mm , 35mm*45mm*47mm
CAP ALUM 820UF 20% 400V SNAP / 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
105degC Ultra Smaller-Sized Snap-in Terminal Type, 820 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Horn Type Electrolytic Capacitor
Snap In & Terminal/ Bulk |Nichicon LGG2G821MELC45
CAP ALUM 820UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL