Panasonic EET-HC2G821EA

Cap Aluminum 820uF 400V 20% (35 X 50mm) Snap-In 10mm 0.202 Ohm 2300mA 2000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G821EA.

IHS

Datasheet7 pages18 years ago

_legacy Avnet

CAD Models

Download Panasonic EET-HC2G821EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.73
Stock
18
21,609
Authorized Distributors
0
4
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
202 mΩ
303.4 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.3 A
2.35 A
Height - Seated (Max)
51.9938 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-05-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicEET-HC2V821LA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HC 350V 820muF ±20% 1.378Dia 35.00mm
LLG Series 820 uF 450 V 85 °C Ø 35 x 50 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKMH401VQT821MB50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF
Cornell Dubilier380LQ821M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 820muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ351VSN821MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 820muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX821M400A062
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 820muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic EET-HC2G821EA provided by its distributors.

Cap Aluminum 820uF 400V 20% (35 X 50mm) Snap-In 10mm 0.202 Ohm 2300mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
CAP 820UF 400V ELECT TSHC
AL Lytic Snap-in TS-HC Series 400WV, 820uF, 35x50mm, Bulk
CAP ALUM 820UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2G821EA