Nichicon LGG2E561MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 560muF ±20% 0.984Dia 25.00mm
$ 2.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2E561MELA35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-17.82%

CAD Models

Download Nichicon LGG2E561MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.952
$ 2.756
$ 2.756
Stock
37,204
38,283
38,283
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
2.25 A
2.25 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ251VSN561MQ35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 560muF ±20% 1.000Dia 25.40mm
United Chemi-ConEKMH201VNN561MQ35T
Aluminum Electrolytic Capacitor 560Uf, 200V, 20%, Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEET-HC2E561HA
Cap Aluminum 560uF 250V 20% (22 X 45mm) Snap-In 10mm 1500mA 2000h 105°C Bulk
Cornell Dubilier381LQ561M250J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 250V 560muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGG2E561MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 560muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 2.25A@50kHz 10mm 250V 560uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 250V ¡À20% 10mm 2000h@ 105¡ãC 1.5A@ 120Hz,2.25A@ 50 kHz ,D25xL35mm , 25mm*37mm
105degC Ultra Smaller-Sized Snap-in Terminal Type, 560 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGG2E561MELA35
CAP ALUM 560UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL