Nichicon LGG2C681MELZ30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2C681MELZ30.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGG2C681MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 3.378
$ 3.378
Stock
53,427
2,155
2,155
Authorized Distributors
6
3
3
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.86 A
1.86 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-HC2D681JA
Cap Aluminum 680uF 200V 20% (25 X 30mm) Snap-In 10mm 1750mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 680muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 680muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ201VSN681MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 680muF ±20% 1.000Dia 25.40mm
United Chemi-ConEKMQ201VSN681MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 680muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH201VNN681MA25T
Cap Aluminum Lytic 680uF 200V 20%( 35 X 25mm) Snap-In 10mm 0.366 Ohm 1720mA 2000h 105C

Descriptions

Descriptions of Nichicon LGG2C681MELZ30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
1.5A@120Hz 卤20% 10mm 160V 680uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
105degC Ultra Smaller-Sized Snap-in Terminal Type, 680 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
680¦ÌF 160V ¡À20% 10mm 2000h@ 105¡ãC 1.5A@ 120Hz,2.25A@ 50 kHz , 22mm*32mm
Snap In & Terminal/ Bulk |Nichicon LGG2C681MELZ30
CAP ALUM 680UF 20% 160V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL