Nichicon LGN2D681MELA30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 680muF ±20% 0.984Dia 25.00mm
$ 2.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2D681MELA30.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+113%

CAD Models

Download Nichicon LGN2D681MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.525
$ 2.465
$ 2.465
Stock
64,111
5,220
5,220
Authorized Distributors
6
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.75 A
1.6 A
1.6 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-HC2D681JA
Cap Aluminum 680uF 200V 20% (25 X 30mm) Snap-In 10mm 1750mA 2000h 105°C Bulk
PanasonicEET-HC2E681DA
Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
United Chemi-ConEKMQ201VSN681MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 680muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2E681LA
Cap Aluminum 680uF 250V 20% (35 X 25mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
Cornell Dubilier381LQ681M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAK 200V 680muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGN2D681MELA30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 680muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 680uF 200V 20% (25 X 30mm) Snap-In 10mm 1750mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 1.75A@120Hz 10mm 200V 680uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL