Nichicon LAR2E122MELB45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 5.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2E122MELB45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+217%

CAD Models

Download Nichicon LAR2E122MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.349
$ 7.75
$ 7.75
Stock
17,568
2,846
2,846
Authorized Distributors
4
4
4
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.99 A
2.99 A
Height - Seated (Max)
45.0088 mm
47.498 mm
47.498 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ251VSN122MR45S
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF 250V 20%, SNAP-IN
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1200muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2E122DA
Cap Aluminum 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2300mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1200muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN122MR50T
Cap Aluminum Lytic 1200uF 200V 20% (30 X 50mm) Snap-In 10mm 0.138 Ohm 2600mA 2000h 105°C

Descriptions

Descriptions of Nichicon LAR2E122MELB45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 2.3A@120Hz 10mm 250V 1200uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 1200 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
1.2mF 250V ¡À20% 10mm 2000h@ 105¡ãC 2.3A@ 120Hz,3.45A@ 50 kHz ,D30xL45mm , 30mm*45mm
Snap In & Terminal/ Bulk |Nichicon LAR2E122MELB45
CAP ALUM 1200UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL