Nichicon LAR2D391MELZ25

Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 2000h 105C Bulk
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2D391MELZ25.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
-7.43%

CAD Models

Download Nichicon LAR2D391MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.571
$ 1.571
Stock
5,872
99,718
99,718
Authorized Distributors
5
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.31 A
1.31 A
1.31 A
Height - Seated (Max)
21.9964 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ201VSN391MP25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 390muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH161VNN391MR20T
Cap Aluminum Lytic 390uF 160V 20% (30 X 20mm) Snap-In 10mm 0.638 Ohm 1170mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 390muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConESMQ201VSN391MP25S
Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1680mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LAR2D391MELZ25 provided by its distributors.

Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1310mA 2000h 105C Bulk
LAR Series 390 uF 200 V 105 °C Ø 22 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 200volts 390uF Snap-In

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL