Nichicon LAQ2G151MELA35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2G151MELA35.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon LAQ2G151MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.28
Stock
293
631
Authorized Distributors
2
3
Capacitance
150 µF
150 µF
Mount
Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
850 mA
790 mA
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 150muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ401VSN151MQ25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 1.000Dia 25.40mm
United Chemi-ConEKMQ451VSN151MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LAQ2G151MELA35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
LAQ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 150muF 400V
卤20% 850mA@120Hz 10mm 400V 150uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
Snap In & Terminal/ Bulk |Nichicon LAQ2G151MELA35
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 150 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 150UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL