Nichicon LAQ2D471MELB25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 4.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2D471MELB25.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAQ2D471MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.022
$ 5.04
$ 5.04
Stock
6,271
11,445
11,445
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
423 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.45 A
1.5 A
1.5 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMH251VNN471MA25T
Cap Aluminum Lytic 470uF 250V 20% (35 X 25mm) Snap-In 10mm 0.529 Ohm 1570mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF 卤20% 1.000Dia 25.40mm
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C

Descriptions

Descriptions of Nichicon LAQ2D471MELB25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
LAQ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 470muF 200V
470¦ÌF 200V ¡À20% 10mm 2000h@ 105¡ãC 1.45A@ 120Hz,1.74A@ 10 kHz ,D30xL25mm , 30mm*27mm
Snap In & Terminal/ Bulk |Nichicon LAQ2D471MELB25
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 470 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL