Nichicon LAQ2D152MELC45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 200V 1500muF ±20% 1.378Dia 35.00mm
$ 7.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2D152MELC45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAQ2D152MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.733
$ 11.801
Stock
751
4,788
Authorized Distributors
4
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
170 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
3.08 A
2.56 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
PanasonicEETHC2E152LA
Cap Aluminum 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 2500mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cornell Dubilier381LQ152M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1500muF 卤20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1500muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2C152CA
Cap Aluminum 1500uF 160V 20% (25 X 45mm) Snap-In 10mm 0.133 Ohm 2500mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LAQ2D152MELC45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 200V 1500muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
3.08A@120Hz 卤20% 10mm 200V 1500uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 200V ¡À20% 10mm 2000h@ 105¡ãC 3.08A@ 120Hz,3.696A@ 10kHz ,D35xL47mm , 45mm*47mm
Snap In & Terminal/ Bulk |Nichicon LAQ2D152MELC45
CAP ALUM 1500UF 20% 200V SNAP TH
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 1500 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL