Nichicon GYB1H220MCQ1GS

GYB Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 22muF 50V
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon GYB1H220MCQ1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
+2.80%

CAD Models

Download Nichicon GYB1H220MCQ1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.528
$ 0.528
Stock
100,742
563,119
563,119
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
165 mA
1.1 A
1.1 A
Height - Seated (Max)
-
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon GYB1H220MCQ1GS provided by its distributors.

GYB Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 22muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
22¦ÌF 50V ¡À20% 80m¦¸ 10000h@ 105¡ãC 1.1A@ 100kHz,165mA@ 120Hz SMD,5.8X6.3MM 6.6mm*6.6mm*6.1mm
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1100mA 10000h 105C Automotive AEC-Q200 Tape
GYB Series 50 v 22 uf 105'c 6.3x5.8mm 10k hrs Low ESR. Hybrid Aluminum Polymer
Cap Aluminium SMD 22uF 20% 50V 105C 10000hrs 165mA 7X7
Chip type, 105degC High Reliability, 22 μF, RoHS
Nichicon SCT
CAP ALUM HYBRID 22UF 20% 50V SMD
Hybrid/ Tp&reel |Nichicon GYB1H220MCQ1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL