Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZA1H220P

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 22uF, 50V, 20%
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1H220P.

IHS

Datasheet9 pages6 years ago

Newark

Upverter

Farnell

Master Electronics

Inventory History

3 month trend:
-20.91%

CAD Models

Download Panasonic EEHZA1H220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.358
$ 0.358
Stock
497,434
90,696
90,696
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.1 A
165 mA
165 mA
Height - Seated (Max)
6.096 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEHZA1V220R
SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 22uF, 35V, 20%
PanasonicEEH-ZC1H220P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 22µF, 50V, -55 to 125¡C
PanasonicEEH-ZC1J220XP
Panasonic EEHZC1J220XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
KYOCERA AVXUCD1H220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 22muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMLK350ADA220MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, 2826

Descriptions

Descriptions of Panasonic EEHZA1H220P provided by its distributors.

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 22uF, 50V, 20%
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 1100mA 10000h 105°C Automotive T/R
Panasonic EEHZA1H220P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
±20% 50V 22uF SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
ZA Series 50 V 22 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, 22Uf, 20%, 50V, Smd; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage Rating:50V; Product Range:za Series; Ae Capacitor Case:radial Can - Smd; Esr:0.1Ohm; Diameter:6.3Mm; Height:5.8Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1H220P
  • EEH-ZA1H220P.