NIC Components NTR12B2000CTRF

Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR12B2000CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.185
$ 0.185
Stock
30,797
10,010
10,010
Authorized Distributors
4
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1614964-6
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07200RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1614972-3
Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP6-1614964-7
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB181V
Res Thin Film 1206 180 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-8AEB1870V
Res Thin Film 1206 187 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NTR12B2000CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
NTR Series 1206 200 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Res Thin Film 1206 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Epoxy Pad SMD T/R
FIXED RESISTOR 1206 Chip Resistor 0.1% 25ppm/C 200Ohm 125mW
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
Res, 200R, 0.1%, 0.125W, 1206, Thin Film; Resistance:200Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case Style:1206 [3216 Metric]; Resistor Technology:thin Film; Resistor Type:precision; Product Range:ntr Series Rohs Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS