Descriptions of Panasonic ERA8AEB181V provided by its distributors.
Res Thin Film 1206 180 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
180Ω ±0.1% 250mW ±25ppm/°C Chip Resistor, 1206, SMD, 3.2mm × 1.6mm × 700μm
Resistor, metal film, SMD 1206 (3216), 180 Ω, 0.25 W, ±0.1 %, ERA8AEB181V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 180OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 180½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resis 1206 180 Ohm 0.1% 0.25W
RES, 180R, 0.1%, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 180ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1
Resistor Type = Thick Film / Resistance Ohm = 180 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206