NIC Components NTR06B7502CTRF

Fixed Resistor, Thin Film, 0.063W, 75000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B7502CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.049
$ 0.102
$ 0.102
Stock
22,849
9,615
9,615
Authorized Distributors
4
6
6
Resistance
75 kΩ
75 kΩ
75 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603BRD0775KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 75kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0768K1L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 68.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0782KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 82kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B7502V
Res Thick Film 0603 75K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJPB3B6982V
Res Thick Film 0603 69.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B8062V
RES SMD 80.6K OHM 0.1% 1/5W 0603

Descriptions

Descriptions of NIC Components NTR06B7502CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 75000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 75K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0603 75 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
FIXED RESISTOR 0603 Chip Resistor 0.1% 25ppm/C 75kOhm 62.5mW
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS