NIC Components NTR06B2002CTRF

Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B2002CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.132
$ 0.132
Stock
87,342
10,600
10,600
Authorized Distributors
4
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD0720KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB223V
Res Thin Film 0603 22K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0721K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 21.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0718K2L
100mW Thin Film Resistor ±0.1% ±25ppm/℃ 18.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B2002V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 20Kohm
PanasonicERJ-PB3B2202V
Res Thick Film 0603 22K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NTR06B2002CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Paper T/R
NTR Series 0603 20 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
Res, 20K, 0.1%, 0.063W, 0603, Thin Film; Resistance:20Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B2002CTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS